There are no models available for this part yet.
Overview of LP2988AIMM-3.0/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP2988AIMM-3.3/NOPB | Texas Instruments | Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay 8-VSSOP -40 to 125 |
Price & Stock for LP2988AIMM-3.0/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LP2988 Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay RoHS: Compliant Status: Active Min Qty: 1 | 2155 |
|
$3.5600 / $4.1900 | Buy Now |
CAD Models for LP2988AIMM-3.0/NOPB by National Semiconductor Corporation
Part Data Attributes for LP2988AIMM-3.0/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MINI, SO-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.18 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Line Regulation-Max
|
0.0115%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
3.054 V
|
Output Voltage1-Min
|
2.946 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
3 mm
|
Alternate Parts for LP2988AIMM-3.0/NOPB
This table gives cross-reference parts and alternative options found for LP2988AIMM-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2988AIMM-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2988AIMMX-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, MINI, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2988AIMM-3.0/NOPB vs LP2988AIMMX-3.0 |
LP2988IMMX-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, MINI, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2988AIMM-3.0/NOPB vs LP2988IMMX-3.0 |
LP2988AIMMX-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, MINI, SO-8 | Texas Instruments | LP2988AIMM-3.0/NOPB vs LP2988AIMMX-3.0 |
LP2988IMMX-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, MINI, SO-8 | Texas Instruments | LP2988AIMM-3.0/NOPB vs LP2988IMMX-3.0 |
LP2988IMM-3.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-VSSOP -40 to 125 | Texas Instruments | LP2988AIMM-3.0/NOPB vs LP2988IMM-3.0/NOPB |
LP2988AIMMX-3.0/NOPB | Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay 8-VSSOP -40 to 125 | Texas Instruments | LP2988AIMM-3.0/NOPB vs LP2988AIMMX-3.0/NOPB |
LP2988IMMX-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, MINI, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2988AIMM-3.0/NOPB vs LP2988IMMX-3.0/NOPB |
LP2988AIMM-3.0/NOPB | 200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-VSSOP -40 to 125 | Texas Instruments | LP2988AIMM-3.0/NOPB vs LP2988AIMM-3.0/NOPB |
LP2988IMM-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, MINI, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2988AIMM-3.0/NOPB vs LP2988IMM-3.0/NOPB |
LP2988AIMM-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, MINI, SO-8 | Texas Instruments | LP2988AIMM-3.0/NOPB vs LP2988AIMM-3.0 |