There are no models available for this part yet.
Overview of LP2988AIM-3.3/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP2988AIM-3.3/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 115 |
|
$12.2500 / $15.7500 | Buy Now |
CAD Models for LP2988AIM-3.3/NOPB by Texas Instruments
Part Data Attributes for LP2988AIM-3.3/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.18 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.3 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.0123%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
3.3594 V
|
Output Voltage1-Min
|
3.2406 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
1.8%
|
Width
|
3.9 mm
|
Alternate Parts for LP2988AIM-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP2988AIM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2988AIM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2988AIM-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO8 | National Semiconductor Corporation | LP2988AIM-3.3/NOPB vs LP2988AIM-3.3 |
LP2988IMX-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO8 | National Semiconductor Corporation | LP2988AIM-3.3/NOPB vs LP2988IMX-3.3 |
LP2988IMX-3.3/NOPB | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO8 | National Semiconductor Corporation | LP2988AIM-3.3/NOPB vs LP2988IMX-3.3/NOPB |
LP2988IMX-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2988AIM-3.3/NOPB vs LP2988IMX-3.3/NOPB |
LP2988IM-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO8 | National Semiconductor Corporation | LP2988AIM-3.3/NOPB vs LP2988IM-3.3 |
LP2988AIMX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, SO-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2988AIM-3.3/NOPB vs LP2988AIMX-3.3 |
LP2988AIM-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2988AIM-3.3/NOPB vs LP2988AIM-3.3 |
LP2988AIMX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2988AIM-3.3/NOPB vs LP2988AIMX-3.3 |
LP2988IM-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8 | Texas Instruments | LP2988AIM-3.3/NOPB vs LP2988IM-3.3/NOPB |
LP2988IM-3.3/NOPB | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO8 | National Semiconductor Corporation | LP2988AIM-3.3/NOPB vs LP2988IM-3.3/NOPB |