Power Circuits
LP2986IMM-3.0/NOPB
Description: 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-VSSOP -40 to 125

Overview of LP2986IMM-3.0/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP2986IMM-3.0/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LP2986IMM-3.0/NOPBCT-ND
DigiKey IC REG LINEAR 3V 200MA 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1656
  • 2,000 $1.1291
  • 3,000 $1.1107
  • 5,000 $1.0905
  • 7,000 $1.0786
$1.0786 / $1.1656 Buy Now
DISTI # 926-LP2986IMM30NOPB
Mouser Electronics LDO Voltage Regulators 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-VSSOP -40 to 125 RoHS: Compliant 0
  • 1,000 $1.1500
  • 2,000 $1.0700
  • 5,000 $1.0300
$1.0300 / $1.1500 Order Now
Rochester Electronics LP2986 Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 18000
  • 1 $1.1500
  • 25 $1.1200
  • 100 $1.0800
  • 500 $1.0300
  • 1,000 $0.9744
$0.9744 / $1.1500 Buy Now

CAD Models for LP2986IMM-3.0/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2986IMM-3.0/NOPB by Texas Instruments

LP2986IMM-3.0/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, MINI, PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.35 V
Dropout Voltage1-Nom
0.18 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
2.1 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.01152%
Line Regulation-Max (%/V)
0.032
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
5 V
Output Voltage1-Min
1.23 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
3 mm
Want to compare parts?
  1. LP2986IMM-3.0/NOPB
    Texas Instruments
    200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-VSSOP -40 to 125
    VS

Alternate Parts for LP2986IMM-3.0/NOPB

This table gives cross-reference parts and alternative options found for LP2986IMM-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2986IMM-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2986AIMM-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, MINI, PLASTIC, SO-8 Texas Instruments LP2986IMM-3.0/NOPB vs LP2986AIMM-3.0
LP2986IMM-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, MINI, PLASTIC, SO-8 Texas Instruments LP2986IMM-3.0/NOPB vs LP2986IMM-3.0
LP2986IMM-3.0/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986IMM-3.0/NOPB
LP2986AIMM-3.0/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986AIMM-3.0/NOPB
LP2986AIMMX-3.0/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986AIMMX-3.0/NOPB
LP2986IMMX-3.0/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986IMMX-3.0/NOPB
LP2986IMM-3.0 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986IMM-3.0
LP2986IMMX-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, MINI, PLASTIC, SO-8 Texas Instruments LP2986IMM-3.0/NOPB vs LP2986IMMX-3.0
LP2986AIMMX-3.0/NOPB 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-VSSOP -40 to 125 Texas Instruments LP2986IMM-3.0/NOPB vs LP2986AIMMX-3.0/NOPB
Part Number Description Manufacturer Compare
LP2986ILDX-3.0/NOPB FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, ROHS COMPLIANT, LLP-8 Texas Instruments LP2986IMM-3.0/NOPB vs LP2986ILDX-3.0/NOPB
LP2986AIMMX-3.0/NOPB 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-VSSOP -40 to 125 Texas Instruments LP2986IMM-3.0/NOPB vs LP2986AIMMX-3.0/NOPB
LP2986AIMM-3.0/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986AIMM-3.0/NOPB
LP2986IMM-3.0 IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986IMM-3.0
LP2986AILD-3.0/NOPB FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, ROHS COMPLIANT, LLP-8 Texas Instruments LP2986IMM-3.0/NOPB vs LP2986AILD-3.0/NOPB
LP2986IMM-3.0/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986IMM-3.0/NOPB
LP2986AIMMX-3.0/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986AIMMX-3.0/NOPB
LP2986IMMX-3.0/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2986IMM-3.0/NOPB vs LP2986IMMX-3.0/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2986IMM-3.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2986IMM-3.0/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2986IMM-3.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2986IMM-3.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2986IMM-3.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2986IMM-3.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2986IMM-3.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2986IMM-3.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2986IMM-3.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: