-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2986AIM-3.3 | Texas Instruments | Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-SOIC -40 to 125 | |
LP2986AIMX-5.0/NOPB | Texas Instruments | Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-SOIC -40 to 125 | |
LP2986AIMMX-5.0/NOPB | Texas Instruments | Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2986AIM-3.3-296-ND
|
DigiKey | LP2986 MICROPOWER, 200 MA ULTRA Min Qty: 194 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
425 In Stock |
|
$1.5500 | Buy Now |
|
Rochester Electronics | LP2986 Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 425 |
|
$1.3300 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2986AIM-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2986AIM-3.3
Texas Instruments
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.012672% | |
Line Regulation-Max (%/V) | 0.032 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2986AIM-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2986AIM-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2986IM-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AIM-3.3 vs LP2986IM-3.3/NOPB |
LP2986IM-3.3 | Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | LP2986AIM-3.3 vs LP2986IM-3.3 |
LP2986AIM-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AIM-3.3 vs LP2986AIM-3.3 |
LP2986IMX-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AIM-3.3 vs LP2986IMX-3.3 |
LP2986AIM-3.3/NOPB | 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 | Texas Instruments | LP2986AIM-3.3 vs LP2986AIM-3.3/NOPB |
LP2986AIM-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AIM-3.3 vs LP2986AIM-3.3/NOPB |
LP2986AIMX-3.3 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LP2986AIM-3.3 vs LP2986AIMX-3.3 |
LP2986IM-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AIM-3.3 vs LP2986IM-3.3 |
LP2986AIMX-3.3/NOPB | 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125 | Texas Instruments | LP2986AIM-3.3 vs LP2986AIMX-3.3/NOPB |
LP2986IMX-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AIM-3.3 vs LP2986IMX-3.3/NOPB |