Part Details for LP2986AILD-3.3 by National Semiconductor Corporation
Overview of LP2986AILD-3.3 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2986AILD-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2986AILD-3.3-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 8WSON Min Qty: 270 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.1100 | Buy Now |
|
Rochester Electronics | Fixed/Adjustable Positive LDO Regulator, 0.35V Dropout, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.9574 / $1.1300 | Buy Now |
Part Details for LP2986AILD-3.3
LP2986AILD-3.3 CAD Models
LP2986AILD-3.3 Part Data Attributes:
|
LP2986AILD-3.3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2986AILD-3.3
National Semiconductor Corporation
IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, LLP-8, Fixed/Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 16 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.14,40 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for LP2986AILD-3.3
This table gives cross-reference parts and alternative options found for LP2986AILD-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2986AILD-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2986AILDX-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, ROHS COMPLIANT, LLP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AILD-3.3 vs LP2986AILDX-3.3/NOPB |
LP2986AILD-3.3/NOPB | 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-WSON -40 to 125 | Texas Instruments | LP2986AILD-3.3 vs LP2986AILD-3.3/NOPB |
LP2986AILDX-3.3/NOPB | 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-WSON -40 to 125 | Texas Instruments | LP2986AILD-3.3 vs LP2986AILDX-3.3/NOPB |
LP2986AILDX-3.3 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP2986AILD-3.3 vs LP2986AILDX-3.3 |
LP2986AILDX-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, LLP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2986AILD-3.3 vs LP2986AILDX-3.3 |