Part Details for LP2985IM5-2.8/NOPB by National Semiconductor Corporation
Results Overview of LP2985IM5-2.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2985IM5-2.8/NOPB Information
LP2985IM5-2.8/NOPB by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP2985IM5X-1.8/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Price & Stock for LP2985IM5-2.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87493754
|
Verical | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R Min Qty: 1461 Package Multiple: 1 | Americas - 3900 |
|
$0.2568 | Buy Now |
DISTI #
87489441
|
Verical | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R Min Qty: 1461 Package Multiple: 1 Date Code: 1101 | Americas - 3499 |
|
$0.2568 | Buy Now |
|
Quest Components | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5 | 24 |
|
$0.5738 / $0.6885 | Buy Now |
|
Rochester Electronics | LP2985 150mA Low-Noise Low-Dropout Regulator With Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 7799 |
|
$0.2054 / $0.2417 | Buy Now |
Part Details for LP2985IM5-2.8/NOPB
LP2985IM5-2.8/NOPB CAD Models
LP2985IM5-2.8/NOPB Part Data Attributes
|
LP2985IM5-2.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2985IM5-2.8/NOPB
National Semiconductor Corporation
IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.0109% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.912 V | |
Output Voltage1-Min | 2.688 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for LP2985IM5-2.8/NOPB
This table gives cross-reference parts and alternative options found for LP2985IM5-2.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985IM5-2.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985-28DBVRG4 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | LP2985IM5-2.8/NOPB vs LP2985-28DBVRG4 |
LP2985-28DBVRE4 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | LP2985IM5-2.8/NOPB vs LP2985-28DBVRE4 |
LP2985-28DBVT | Texas Instruments | $0.6752 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985IM5-2.8/NOPB vs LP2985-28DBVT |
LP2985-28DBVR | Texas Instruments | $0.2912 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985IM5-2.8/NOPB vs LP2985-28DBVR |
LP2985-28DBVTE4 | Texas Instruments | Check for Price | Single Output LDO, 150mA, Fixed(2.8V), 1.5% Tolerance, Low Quiescent Current, Low Noise 5-SOT-23 -40 to 125 | LP2985IM5-2.8/NOPB vs LP2985-28DBVTE4 |
LD2985-2.8V | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.8V, BIPolar, PDSO5, | LP2985IM5-2.8/NOPB vs LD2985-2.8V |