Part Details for LP2985AIM5-3.6/NOPB by National Semiconductor Corporation
Overview of LP2985AIM5-3.6/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP2985AIM5X-3.1/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Price & Stock for LP2985AIM5-3.6/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 |
|
$1.1200 / $2.2400 | Buy Now | |
|
Rochester Electronics | LP2985A 150mA Low-Noise Low-Dropout Regulator With Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$0.2343 / $0.2756 | Buy Now |
Part Details for LP2985AIM5-3.6/NOPB
LP2985AIM5-3.6/NOPB CAD Models
LP2985AIM5-3.6/NOPB Part Data Attributes
|
LP2985AIM5-3.6/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2985AIM5-3.6/NOPB
National Semiconductor Corporation
IC VREG 3.6 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.01313% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.726 V | |
Output Voltage1-Min | 3.474 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
Alternate Parts for LP2985AIM5-3.6/NOPB
This table gives cross-reference parts and alternative options found for LP2985AIM5-3.6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985AIM5-3.6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3490IM5X-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-3.6/NOPB vs LM3490IM5X-5.0/NOPB |
LP3985IM5X-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-3.6/NOPB vs LP3985IM5X-3.0 |
LP2985AITPX-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, MICRO SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-3.6/NOPB vs LP2985AITPX-2.5 |
LP2985AIM5-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-3.6/NOPB vs LP2985AIM5-1.8 |
LP2980AIM5-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-3.6/NOPB vs LP2980AIM5-5.0 |
LP2985AITP-2.7/NOPB | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-3.6/NOPB vs LP2985AITP-2.7/NOPB |
S-814A25AMC-BCP-T2G | 2.5V FIXED POSITIVE LDO REGULATOR, 0.61V DROPOUT, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | LP2985AIM5-3.6/NOPB vs S-814A25AMC-BCP-T2G |
MAS9124A1GB06 | Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, PDSO5, LEAD FREE, MO-193, TSOT-5 | Evox Rifa / KEMET | LP2985AIM5-3.6/NOPB vs MAS9124A1GB06 |
LP2985AIM5X-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-3.6/NOPB vs LP2985AIM5X-2.5 |
LP3985IM5X-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2985AIM5-3.6/NOPB vs LP3985IM5X-2.5 |