-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18475-1-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7022 In Stock |
|
$0.1673 / $0.4200 | Buy Now |
DISTI #
595-LP2985-28DBVR
|
Mouser Electronics | LDO Voltage Regulators 150-mA Low-Noise 1.5% tolerance RoHS: Compliant | 6020 |
|
$0.1630 / $0.4100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.8V 150MA SOT23-5 | 736 |
|
$0.3498 / $0.6469 | Buy Now |
|
LCSC | 45dB(1kHz) 150mA Fixed 2.8V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 733 |
|
$0.0493 / $0.1711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2985-28DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985-28DBVR
Texas Instruments
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.487 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0109312% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.912 V | |
Output Voltage1-Min | 2.688 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2985-28DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985-28DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985IM5-2.8/NOPB | Texas Instruments | $0.7179 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985-28DBVR vs LP2985IM5-2.8/NOPB |
LP2985IM5X-2.8/NOPB | Texas Instruments | Check for Price | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985-28DBVR vs LP2985IM5X-2.8/NOPB |
LP2985-28DBVRE4 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | LP2985-28DBVR vs LP2985-28DBVRE4 |
LP2985-28DBVT | Texas Instruments | $0.7078 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985-28DBVR vs LP2985-28DBVT |
LP2985IM5X-2.8 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | LP2985-28DBVR vs LP2985IM5X-2.8 |