-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2981AIM5-3.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2981AIM5-3.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3V 100MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6461 / $1.3700 | Buy Now |
DISTI #
926-LP2981AIM530NOPB
|
Mouser Electronics | LDO Voltage Regulators MICROPOWER 100 MA UL TRA LDO REGULATOR A 926-LP2981AIM5X30NPB RoHS: Compliant | 9352 |
|
$0.6600 / $1.6500 | Buy Now |
DISTI #
LP2981AIM5-3.0NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.1A, SOT23-5, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.7600 / $1.1400 | RFQ |
|
Vyrian | Regulators | 705 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2981AIM5-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981AIM5-3.0/NOPB
Texas Instruments
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOT-23, SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0115% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2981AIM5-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981AIM5-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2981A-30DBVT | Texas Instruments | Check for Price | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | LP2981AIM5-3.0/NOPB vs LP2981A-30DBVT |
LP2981A-30DBVRG4 | Texas Instruments | Check for Price | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | LP2981AIM5-3.0/NOPB vs LP2981A-30DBVRG4 |
LP2981A-30DBVR | Texas Instruments | $0.3484 | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | LP2981AIM5-3.0/NOPB vs LP2981A-30DBVR |
LP2981AIM5X-3.0 | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP2981AIM5-3.0/NOPB vs LP2981AIM5X-3.0 |
LP2981AIM5-3.0 | Texas Instruments | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | LP2981AIM5-3.0/NOPB vs LP2981AIM5-3.0 |
LD2981ABM30TR | STMicroelectronics | $0.4450 | Ultra low drop voltage regulators with inhibit low ESR output | LP2981AIM5-3.0/NOPB vs LD2981ABM30TR |
LP2981AIM5-3.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP2981AIM5-3.0/NOPB vs LP2981AIM5-3.0/NOPB |
LP2981AIM5X-3.0/NOPB | Texas Instruments | $0.6005 | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2981AIM5-3.0/NOPB vs LP2981AIM5X-3.0/NOPB |