-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22752-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6568 In Stock |
|
$0.2604 / $0.6200 | Buy Now |
DISTI #
595-LP2981A-50DBVR
|
Mouser Electronics | LDO Voltage Regulators Sgl Output 100mA Fixed(5.0V) Shutdown RoHS: Compliant | 4486 |
|
$0.2560 / $0.6200 | Buy Now |
DISTI #
V72:2272_07293627
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2139 Container: Cut Strips | Americas - 1817 |
|
$0.2776 / $0.3458 | Buy Now |
DISTI #
67542870
|
Verical | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2139 | Americas - 1817 |
|
$0.2776 / $0.3051 | Buy Now |
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Rochester Electronics | LP2981A 100-mA ultra-low dropout regulator with shutdown & 0.75% tolerance RoHS: Compliant Status: Active Min Qty: 1 | 379 |
|
$0.2314 / $0.2722 | Buy Now |
DISTI #
C1S746203049489
|
Chip1Stop | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$0.2620 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2981A-50DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981A-50DBVR
Texas Instruments
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2981A-50DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981A-50DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2981AIM5X-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2981A-50DBVR vs LP2981AIM5X-5.0 |
LP2981AIM5-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2981A-50DBVR vs LP2981AIM5-5.0 |
LP2981AIM5X-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981A-50DBVR vs LP2981AIM5X-5.0 |
LP2981IM5-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2981A-50DBVR vs LP2981IM5-5.0/NOPB |
LP2981IM5X-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2981A-50DBVR vs LP2981IM5X-5.0 |
LP2981IM5-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2981A-50DBVR vs LP2981IM5-5.0 |
LP2981AIM5X-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2981A-50DBVR vs LP2981AIM5X-5.0/NOPB |
LP2981IM5X-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2981A-50DBVR vs LP2981IM5X-5.0/NOPB |