Part Details for LP2981-28DBVTE4 by Texas Instruments
Overview of LP2981-28DBVTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2981-28DBVTE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO 2.8V 0.1A SOT23-5 | 10192 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for LP2981-28DBVTE4
LP2981-28DBVTE4 CAD Models
LP2981-28DBVTE4 Part Data Attributes
|
LP2981-28DBVTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981-28DBVTE4
Texas Instruments
Single Output LDO, 100mA, Fixed(2.8V), Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0109% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.898 V | |
Output Voltage1-Min | 2.702 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
Alternate Parts for LP2981-28DBVTE4
This table gives cross-reference parts and alternative options found for LP2981-28DBVTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981-28DBVTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2981IM5-2.8 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981-28DBVTE4 vs LP2981IM5-2.8 |
LP2981-28DBVT | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981-28DBVTE4 vs LP2981-28DBVT |
LP2981IM5X-2.8 | Fixed Positive LDO Regulator, 2.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2981-28DBVTE4 vs LP2981IM5X-2.8 |
LP2981IM5-2.8/NOPB | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP2981-28DBVTE4 vs LP2981IM5-2.8/NOPB |
LP2981IM5-2.8 | Fixed Positive LDO Regulator, 2.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2981-28DBVTE4 vs LP2981IM5-2.8 |
LP2981IM5X-2.8 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981-28DBVTE4 vs LP2981IM5X-2.8 |
LP2981-28DBVR | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981-28DBVTE4 vs LP2981-28DBVR |
LP2981IM5X-2.8/NOPB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981-28DBVTE4 vs LP2981IM5X-2.8/NOPB |