Part Details for LP2967ITP-1825/NOPB by Texas Instruments
Overview of LP2967ITP-1825/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2967ITP-1825/NOPB
LP2967ITP-1825/NOPB CAD Models
LP2967ITP-1825/NOPB Part Data Attributes
|
LP2967ITP-1825/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2967ITP-1825/NOPB
Texas Instruments
Dual Micropower 150 mA Low-Dropout Regulator in micro SMD Package 8-DSBGA -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.425 V | |
Dropout Voltage1-Nom | 0.24 V | |
Dropout Voltage2-Max | 0.425 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.946 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.575 V | |
Output Voltage2-Min | 2.425 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.412 mm |
Alternate Parts for LP2967ITP-1825/NOPB
This table gives cross-reference parts and alternative options found for LP2967ITP-1825/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2967ITP-1825/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2967IBP-1825/NOPB | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, MICRO, BUMP, SMD-8 | Texas Instruments | LP2967ITP-1825/NOPB vs LP2967IBP-1825/NOPB |
LP2967ITP-1825 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, MICRO, BUMP, SMD-8 | Texas Instruments | LP2967ITP-1825/NOPB vs LP2967ITP-1825 |
LP2967IBPX-1825/NOPB | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8 | Texas Instruments | LP2967ITP-1825/NOPB vs LP2967IBPX-1825/NOPB |