There are no models available for this part yet.
Overview of LP2966IMMX-1818 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-184MRC | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-184ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
CAD Models for LP2966IMMX-1818 by Texas Instruments
Part Data Attributes for LP2966IMMX-1818 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.15 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.746 V
|
Output Voltage1-Nom
|
1.8 V
|
Output Voltage2-Max
|
1.854 V
|
Output Voltage2-Min
|
1.746 V
|
Output Voltage2-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.09 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
3 mm
|