Part Details for LP2966IMM-1818 by National Semiconductor Corporation
Overview of LP2966IMM-1818 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP2966IMM-1818
LP2966IMM-1818 CAD Models
LP2966IMM-1818 Part Data Attributes
|
LP2966IMM-1818
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2966IMM-1818
National Semiconductor Corporation
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.8V2, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.135 V | |
Dropout Voltage2-Max | 0.27 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0018% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.863 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 1.863 V | |
Output Voltage2-Min | 1.737 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3.5% | |
Width | 3 mm |
Alternate Parts for LP2966IMM-1818
This table gives cross-reference parts and alternative options found for LP2966IMM-1818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2966IMM-1818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2966IMMX-1818/NOPB | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 | Texas Instruments | LP2966IMM-1818 vs LP2966IMMX-1818/NOPB |
LP2966IMM-1818 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 | Texas Instruments | LP2966IMM-1818 vs LP2966IMM-1818 |
LP2966IMM-1818/NOPB | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 | Texas Instruments | LP2966IMM-1818 vs LP2966IMM-1818/NOPB |