Part Details for LP2960IMX-5.0 by Texas Instruments
Overview of LP2960IMX-5.0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2960IMX-5.0
LP2960IMX-5.0 CAD Models
LP2960IMX-5.0 Part Data Attributes
|
LP2960IMX-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2960IMX-5.0
Texas Instruments
4.88 V-5.12V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.8 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LP2960IMX-5.0
This table gives cross-reference parts and alternative options found for LP2960IMX-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2960IMX-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2960IMX-5.0/NOPB | Texas Instruments | Check for Price | IC VREG 4.88 V-5.12 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO16, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SOP-16, Adjustable Positive Single Output LDO Regulator | LP2960IMX-5.0 vs LP2960IMX-5.0/NOPB |
LP2960IMX-5.0 | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 4.88V Min, 5.12V Max, 0.8V Dropout, BIPolar, PDSO16 | LP2960IMX-5.0 vs LP2960IMX-5.0 |
LP2960AIMX-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 4.93 V-5.07 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO16, ROHS COMPLIANT, 0.150 INCH, PLASTIC, SOP-16, Adjustable Positive Single Output LDO Regulator | LP2960IMX-5.0 vs LP2960AIMX-5.0/NOPB |
LP2960AIMX-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 4.93 V-5.07 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Adjustable Positive Single Output LDO Regulator | LP2960IMX-5.0 vs LP2960AIMX-5.0 |