Part Details for LP2957IS/NOPB by National Semiconductor Corporation
Overview of LP2957IS/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2957IS/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4098 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for LP2957IS/NOPB
LP2957IS/NOPB CAD Models
LP2957IS/NOPB Part Data Attributes
|
LP2957IS/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2957IS/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 8.635 mm |
Alternate Parts for LP2957IS/NOPB
This table gives cross-reference parts and alternative options found for LP2957IS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2957IS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2957AISX | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP2957IS/NOPB vs LP2957AISX |
LP2957AISX/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high accuracy & power good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2957IS/NOPB vs LP2957AISX/NOPB |
LP2957IS | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2957IS/NOPB vs LP2957IS |
LP2957ISX/NOPB | 250-mA, 30-V, low-dropout voltage regulator with power good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2957IS/NOPB vs LP2957ISX/NOPB |
LP2957AIT/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high accuracy & power good 5-TO-220 -40 to 125 | Texas Instruments | LP2957IS/NOPB vs LP2957AIT/NOPB |
LP2957ISX/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2957IS/NOPB vs LP2957ISX/NOPB |
LP2957AIS/NOPB | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | LP2957IS/NOPB vs LP2957AIS/NOPB |
LP2957IS/NOPB | 5V Low-Dropout Regulator for micro-P Application 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2957IS/NOPB vs LP2957IS/NOPB |
LP2957ISX | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2957IS/NOPB vs LP2957ISX |
LP2957ISX | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP2957IS/NOPB vs LP2957ISX |