Part Details for LP2957AISX/NOPB by Texas Instruments
Overview of LP2957AISX/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP2957AISX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2957AISX/NOPBCT-ND
|
DigiKey | IC REG LIN 5V 250MA DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1048 In Stock |
|
$2.1855 / $4.4400 | Buy Now |
DISTI #
926-LP2957AISX/NOPB
|
Mouser Electronics | LDO Voltage Regulators 250-mA, 30-V, low-dropout voltage regulator with high accuracy & power good 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 1367 |
|
$1.9700 / $3.6500 | Buy Now |
DISTI #
V72:2272_07289527
|
Arrow Electronics | LDO Regulator Pos 5V 0.25A 6-Pin(5+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1714 Container: Cut Strips | Americas - 538 |
|
$1.9630 / $2.0930 | Buy Now |
DISTI #
31664684
|
Verical | LDO Regulator Pos 5V 0.25A 6-Pin(5+Tab) DDPAK T/R Min Qty: 3 Package Multiple: 1 Date Code: 1714 | Americas - 538 |
|
$1.9630 / $2.0930 | Buy Now |
|
Rochester Electronics | LP2957A 5V Low-Dropout Regulator for micro-P Application RoHS: Not Compliant Status: Active Min Qty: 1 | 42 |
|
$1.9600 / $2.3100 | Buy Now |
DISTI #
C1S746202849581
|
Chip1Stop | LDO Regulator Pos 5V 0.25A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$1.9000 / $1.9440 | Buy Now |
DISTI #
C1S746202717194
|
Chip1Stop | LDO Regulator Pos 5V 0.25A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes | 538 |
|
$2.0300 / $2.9700 | Buy Now |
Part Details for LP2957AISX/NOPB
LP2957AISX/NOPB CAD Models
LP2957AISX/NOPB Part Data Attributes
|
LP2957AISX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2957AISX/NOPB
Texas Instruments
250-mA, 30-V, low-dropout voltage regulator with high accuracy & power good 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.47 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.07 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 8.635 mm |
Alternate Parts for LP2957AISX/NOPB
This table gives cross-reference parts and alternative options found for LP2957AISX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2957AISX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2957AISX/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2957AISX/NOPB vs LP2957AISX/NOPB |
LP2957IS/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2957AISX/NOPB vs LP2957IS/NOPB |
LP2957AIS | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | LP2957AISX/NOPB vs LP2957AIS |
LP2957ISX/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2957AISX/NOPB vs LP2957ISX/NOPB |
LP2957AIS | Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSSO5 | National Semiconductor Corporation | LP2957AISX/NOPB vs LP2957AIS |
LP2957ISX | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP2957AISX/NOPB vs LP2957ISX |
LP2957AISX | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2957AISX/NOPB vs LP2957AISX |
LP2957ISX | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2957AISX/NOPB vs LP2957ISX |
LP2957ISX/NOPB | 250-mA, 30-V, low-dropout voltage regulator with power good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2957AISX/NOPB vs LP2957ISX/NOPB |
LP2957AIT | 5V Low-Dropout Regulator for micro-P Application 5-TO-220 -40 to 125 | Texas Instruments | LP2957AISX/NOPB vs LP2957AIT |