Part Details for LP2954A by Micrel Inc
Results Overview of LP2954A by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2954A Information
LP2954A by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LP2954A
LP2954A CAD Models
Resources and Additional Insights for LP2954A
Reference Designs related to LP2954A
-
PMP7179 具有 VID 控制功能的 9.5W 同步降压参考设计
PMP7179 参考设计采用 TPS51518 单相 DCAP/DCAP2 控制器生成 0.95V 至 1.05V 的输出电压和 9A 的最大输出电流。一个 2 位 VID 输入可选择四种不同的输出电压。
-
Isolated IGBT Gate-Drive Push-Pull Power Supply with 4 Outputs
This reference design provides isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. IGBTs are used in three phase inverters for variable-frequency drives to control the speed of AC motors. This reference design uses a push-pull isolated control topology and provides isolation compliant to IEC61800-5 and is intended to operate from a pre-regulated 24Vdc input.With a regulated (within 5%) input source: a simple open-loop: free-running oscillator can be implemented with a push-pull PWM controller. This topology is essentially a forward converter with two primary windings used to create a dual-drive winding. This fully utilizes the transformer core's magnetizing current more efficiently than flyback or the forward topologies. Another advantage this configuration has over flyback and forward configurations is that the supply output can be scaled up for higher power drives.This reference design also takes advantage of another benefit of the push pull topology in that multiple transformers can be controlled in parallel from a single controller to generate all the isolated voltage rails required for 3-phase IGBT inverters.Lastly: larger IGBTs for higher power drives sometimes require more gate drive current than what is provided by a typical IGBT gate driver: for which designers often use additional transistors for gate current boosting. This reference design provides +16V on the positive outputs and -8V on the negative outputs to compensate for the added voltage drop in those transistors.