Part Details for LP2953IN/NOPB by Texas Instruments
Overview of LP2953IN/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2953IN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07289513
|
Arrow Electronics | LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 99 Weeks Date Code: 1510 | Americas - 20 |
|
$1.5571 / $1.9125 | Buy Now |
DISTI #
27095804
|
Verical | LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1510 | Americas - 20 |
|
$1.9125 | Buy Now |
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 1.23V MIN, 29V MAX, 0.8V DROPOUT, BIPOLAR, PDIP16 | 96 |
|
$1.9520 / $3.9040 | Buy Now |
|
Rochester Electronics | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4218 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for LP2953IN/NOPB
LP2953IN/NOPB CAD Models
LP2953IN/NOPB Part Data Attributes
|
LP2953IN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2953IN/NOPB
Texas Instruments
Adjustable Micropower Low-Dropout Voltage Regulator 16-PDIP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 21.755 mm | |
Line Regulation-Max (%/V) | 0.0167 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.23 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.4% | |
Width | 7.62 mm |
Alternate Parts for LP2953IN/NOPB
This table gives cross-reference parts and alternative options found for LP2953IN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2953IN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9233601MEX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LP2953IN/NOPB vs 5962-9233601MEX |
LP2953IN | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LP2953IN/NOPB vs LP2953IN |
LP2953IN | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDIP16, PLASTIC, DIP-16, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2953IN/NOPB vs LP2953IN |