-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Micropower Low-Dropout Voltage Regulator 16-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP2953AMGW/883-ND
|
DigiKey | ADJUSTABLE MICROPOWER LOW-DROPOU Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V86:2349_07289508
|
Arrow Electronics | LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin CSOIC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1525 | Americas - 22 |
|
$44.1800 / $86.4835 | Buy Now |
DISTI #
54058589
|
Verical | LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin CSOIC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1525 | Americas - 22 |
|
$44.1800 | Buy Now |
DISTI #
C1S746204730320
|
Chip1Stop | Linear Regulator RoHS: Not Compliant | 22 |
|
$86.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2953AMGW/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2953AMGW/883
Texas Instruments
Adjustable Micropower Low-Dropout Voltage Regulator 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.47 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-CDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Line Regulation-Max | 0.01% | |
Line Regulation-Max (%/V) | 0.00833 | |
Load Regulation-Max | 0.01% | |
Load Regulation-Max(%) | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.23 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for LP2953AMGW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2953AMGW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9233602QXA | Adjustable Micropower Low-Dropout Voltage Regulator 16-CFP -55 to 125 | Texas Instruments | LP2953AMGW/883 vs 5962-9233602QXA |
5962-9233602VXA | Space-grade QMLV, -20-V to 30-V, 250-mA, 2.5-V or 5-V output linear regulator 16-CFP -55 to 125 | Texas Instruments | LP2953AMGW/883 vs 5962-9233602VXA |
LP2953AMGW-QMLV | Space-grade QMLV, -20-V to 30-V, 250-mA, 2.5-V or 5-V output linear regulator 16-CFP -55 to 125 | Texas Instruments | LP2953AMGW/883 vs LP2953AMGW-QMLV |