Part Details for LP2952AIMX-3.3 by Texas Instruments
Overview of LP2952AIMX-3.3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2952AIMX-3.3
LP2952AIMX-3.3 CAD Models
LP2952AIMX-3.3 Part Data Attributes
|
LP2952AIMX-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2952AIMX-3.3
Texas Instruments
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Line Regulation-Max (%/V) | 0.0078 | |
Load Regulation-Max(%) | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.2% | |
Width | 3.9 mm |
Alternate Parts for LP2952AIMX-3.3
This table gives cross-reference parts and alternative options found for LP2952AIMX-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2952AIMX-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2952IM-3.3 | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16 | National Semiconductor Corporation | LP2952AIMX-3.3 vs LP2952IM-3.3 |
LP2952IM-3.3X | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO16, SOIC-16 | Texas Instruments | LP2952AIMX-3.3 vs LP2952IM-3.3X |
LP2952AIMX-3.3/NOPB | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO16, ROHS COMPLIANT, SOIC-16 | Texas Instruments | LP2952AIMX-3.3 vs LP2952AIMX-3.3/NOPB |
LP2952IMX-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO16, SOIC-16, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2952AIMX-3.3 vs LP2952IMX-3.3 |
LP2952AIM-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO16, ROHS COMPLIANT, SOIC-16, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2952AIMX-3.3 vs LP2952AIM-3.3/NOPB |
LP2952IM-3.3 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO16, SOIC-16 | Texas Instruments | LP2952AIMX-3.3 vs LP2952IM-3.3 |
LP2952IM-3.3/NOPB | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO16, ROHS COMPLIANT, SOIC-16 | Texas Instruments | LP2952AIMX-3.3 vs LP2952IM-3.3/NOPB |
LP2952AIM-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO16, SOIC-16, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2952AIMX-3.3 vs LP2952AIM-3.3 |
LP2952IMX-3.3/NOPB | Adjustable Micropower Low-Dropout Voltage Regulator 16-SOIC -40 to 125 | Texas Instruments | LP2952AIMX-3.3 vs LP2952IMX-3.3/NOPB |
LP2952IMX-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO16, ROHS COMPLIANT, SOIC-16, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2952AIMX-3.3 vs LP2952IMX-3.3/NOPB |