Datasheets
LP2951CSD-3.3/NOPB by:

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125

Part Details for LP2951CSD-3.3/NOPB by Texas Instruments

Overview of LP2951CSD-3.3/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for LP2951CSD-3.3/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 28AH3674
Newark V Reg Ldo +3.3V, Smd, 2951, Llp-8, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951CSD-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.7000
  • 10 $1.6300
  • 25 $1.5500
  • 50 $1.4800
  • 100 $1.4200
  • 250 $1.3700
  • 500 $1.3400
  • 1,000 $1.3200
$1.3200 / $1.7000 Buy Now
DISTI # 296-40337-1-ND
DigiKey IC REG LIN POS ADJ 100MA 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2315
In Stock
  • 1 $1.4500
  • 10 $1.2930
  • 25 $1.2272
  • 100 $1.0082
  • 250 $0.9424
  • 500 $0.8328
  • 1,000 $0.6575
  • 2,000 $0.6137
  • 5,000 $0.5830
  • 10,000 $0.5611
$0.5611 / $1.4500 Buy Now
DISTI # 926-LP2951CSD33NOPB
Mouser Electronics LDO Voltage Regulators Adj MicroPwr Vtg Reg RoHS: Compliant 6836
  • 1 $1.4500
  • 10 $1.2300
  • 100 $0.9420
  • 500 $0.8320
  • 1,000 $0.6570
  • 2,000 $0.6130
  • 5,000 $0.5890
  • 10,000 $0.5610
$0.5610 / $1.4500 Buy Now
Ameya Holding Limited LLP 8/A°/Series of Adjustable Micropower Voltage Regulators 227316
RFQ
Sense Electronic Company Limited WSON8 2000
RFQ

Part Details for LP2951CSD-3.3/NOPB

LP2951CSD-3.3/NOPB CAD Models

LP2951CSD-3.3/NOPB Part Data Attributes:

LP2951CSD-3.3/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LP2951CSD-3.3/NOPB Texas Instruments 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1992-05-01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 4 mm
Line Regulation-Max 0.0132%
Load Regulation-Max 0.0099%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 29 V
Output Voltage1-Min 1.24 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.15,32
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.4%
Width 4 mm

LP2951CSD-3.3/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2951CSD-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2951CSD-3.3/NOPB by Texas Instruments

  • Please alert me when LP2951CSD-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP2951CSD-3.3/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2951CSD-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP2951CSD-3.3/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2951CSD-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2951CSD-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: