-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, ROHS COMPLIANT, MO-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2951CS-L-3-3/TR-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SOIC Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $0.2929 | Buy Now |
DISTI #
701-LP2951CS-L-3-3TR
|
Mouser Electronics | LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR RoHS: Compliant | 4581 |
|
$0.2520 / $0.7700 | Buy Now |
|
Future Electronics | LP2951 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Future Electronics | LP2951 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | LP2951 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951CS-L-3-3/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
LP2951CS-L-3-3/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, ROHS COMPLIANT, MO-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |