-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4663
|
Newark | Ic, volt Regulator, fixed/Adjustable,+3.3/+1.24 To 29V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LP2951CD-3.3R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2910 | Buy Now |
DISTI #
04R7822
|
Newark | Ldo Voltage Regulator, 3.3V, 0.1A, 8-Soic, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:350Mv, No. Of Pins:8Pinsrohs Compliant: Yes |Onsemi LP2951CD-3.3R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3310 | Buy Now |
DISTI #
LP2951CD-3.3R2GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.2112 / $0.6400 | Buy Now |
DISTI #
LP2951CD-3.3R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: LP2951CD-3.3R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1788 | Buy Now |
DISTI #
863-LP2951CD-3.3R2G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100mA Low Power w/Error Flag Output RoHS: Compliant | 9608 |
|
$0.2110 / $0.6600 | Buy Now |
|
Future Electronics | LP2951 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 125000Reel |
|
$0.1870 / $0.2050 | Buy Now |
|
Future Electronics | LP2951 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 60 |
|
$0.3413 / $0.5250 | Buy Now |
|
Quest Components | 48 |
|
$0.3500 / $0.7000 | Buy Now | |
|
Rochester Electronics | LP2951 - Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2095 / $0.2465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951CD-3.3R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951CD-3.3R2G
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.379 V | |
Output Voltage1-Min | 3.221 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.9 mm |