-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2018
|
Newark | Adjustable Ldo Voltage Regulator, 1.24V, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951ACN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 841 |
|
$1.2700 / $1.7200 | Buy Now |
DISTI #
41K6559
|
Newark | Adjustable Ldo Voltage Regulator, 1.24V To 29V 0.1A 8-Dip, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:29V Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951ACN/NOPB Min Qty: 680 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8050 / $0.9260 | Buy Now |
DISTI #
LP2951ACN/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
530 In Stock |
|
$0.5588 / $1.3900 | Buy Now |
DISTI #
926-LP2951ACN/NOPB
|
Mouser Electronics | LDO Voltage Regulators Adj MicroPwr Vtg Reg RoHS: Compliant | 2336 |
|
$0.5460 / $1.4200 | Buy Now |
|
Rochester Electronics | LP2951-N Series of Adjustable Micropower Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 25730 |
|
$0.5157 / $0.6067 | Buy Now |
DISTI #
LP2951ACN/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.235÷30V, 0.1A, DIP8, THT Min Qty: 1 | 1013 |
|
$0.7700 / $1.3300 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.235÷30V, 0.1A, DIP8, THT | 7564 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951ACN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2951ACN/NOPB
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Line Regulation-Max | 0.01% | |
Line Regulation-Max (%/V) | 0.015385 | |
Load Regulation-Max | 0.01% | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LP2951ACN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACN/NOPB | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | LP2951ACN/NOPB vs LP2951ACN/NOPB |
5962-3870501MPA | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LP2951ACN/NOPB vs 5962-3870501MPA |
MIC2951-01AJ | Fixed/Adjustable Positive LDO Regulator, 4.975V Min, 5.025V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Microchip Technology Inc | LP2951ACN/NOPB vs MIC2951-01AJ |
5962-3870501SPA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LP2951ACN/NOPB vs 5962-3870501SPA |
MIC2951-03BJ | Fixed/Adjustable Positive LDO Regulator, 4.95V Min, 5.05V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Micrel Inc | LP2951ACN/NOPB vs MIC2951-03BJ |
5962-3870501BPA | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, CDIP8, CERAMIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACN/NOPB vs 5962-3870501BPA |
5962-3870501SPX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LP2951ACN/NOPB vs 5962-3870501SPX |
MIC2951-02BJ | Fixed/Adjustable Positive LDO Regulator, 4.975V Min, 5.025V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Micrel Inc | LP2951ACN/NOPB vs MIC2951-02BJ |
5962-3870501BPA | Series of Adjustable Micropower Voltage Regulators 8-CDIP -55 to 125 | Texas Instruments | LP2951ACN/NOPB vs 5962-3870501BPA |
5962-3870501BPX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LP2951ACN/NOPB vs 5962-3870501BPX |