Part Details for LP2951ACN/NOPB by National Semiconductor Corporation
Overview of LP2951ACN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2951ACN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP2951-N Series of Adjustable Micropower Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 11089 |
|
$0.5157 / $0.6067 | Buy Now |
Part Details for LP2951ACN/NOPB
LP2951ACN/NOPB CAD Models
LP2951ACN/NOPB Part Data Attributes:
|
LP2951ACN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2951ACN/NOPB
National Semiconductor Corporation
IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.5% | |
Width | 7.62 mm |
Alternate Parts for LP2951ACN/NOPB
This table gives cross-reference parts and alternative options found for LP2951ACN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACN/NOPB | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | LP2951ACN/NOPB vs LP2951ACN/NOPB |
5962-3870501MPA | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LP2951ACN/NOPB vs 5962-3870501MPA |
MIC2951-01AJ | Fixed/Adjustable Positive LDO Regulator, 4.975V Min, 5.025V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Microchip Technology Inc | LP2951ACN/NOPB vs MIC2951-01AJ |
5962-3870501SPA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LP2951ACN/NOPB vs 5962-3870501SPA |
MIC2951-03BJ | Fixed/Adjustable Positive LDO Regulator, 4.95V Min, 5.05V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Micrel Inc | LP2951ACN/NOPB vs MIC2951-03BJ |
5962-3870501BPA | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, CDIP8, CERAMIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACN/NOPB vs 5962-3870501BPA |
5962-3870501SPX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LP2951ACN/NOPB vs 5962-3870501SPX |
MIC2951-02BJ | Fixed/Adjustable Positive LDO Regulator, 4.975V Min, 5.025V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Micrel Inc | LP2951ACN/NOPB vs MIC2951-02BJ |
5962-3870501BPA | Series of Adjustable Micropower Voltage Regulators 8-CDIP -55 to 125 | Texas Instruments | LP2951ACN/NOPB vs 5962-3870501BPA |
5962-3870501BPX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LP2951ACN/NOPB vs 5962-3870501BPX |