-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3669
|
Newark | Ic, V Reg, Linear, 5V, Smd, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:29V, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951ACMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 950 |
|
$1.4600 / $1.8500 | Buy Now |
DISTI #
LP2951ACMM/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2340 In Stock |
|
$0.5856 / $1.5100 | Buy Now |
DISTI #
926-LP2951ACMM/NOPB
|
Mouser Electronics | LDO Voltage Regulators Adj Micropower Vltg Reg RoHS: Compliant | 37426 |
|
$0.5980 / $1.5100 | Buy Now |
|
Ameya Holding Limited | SOIC//100MA UPOWER LDO MSOP-8 | 46021 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1450 |
|
$1.5000 / $2.3100 | Buy Now |
|
LCSC | VSSOP-8-0.65mm Linear Voltage Regulators (LDO) ROHS | 14 |
|
$0.8795 / $1.6944 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V/ADJ 0.1A 8VSSOP | 13500 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951ACMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2951ACMM/NOPB
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Line Regulation-Max (%/V) | 0.007692 | |
Load Regulation-Max | 0.01% | |
Load Regulation-Max(%) | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP2951ACMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACMM/NOPB | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Rochester Electronics LLC | LP2951ACMM/NOPB vs LP2951ACMM/NOPB |
LP2951CMMX | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | LP2951ACMM/NOPB vs LP2951CMMX |
LP2951ACMM | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | LP2951ACMM/NOPB vs LP2951ACMM |
LP2951ACMMX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOP-8 | Texas Instruments | LP2951ACMM/NOPB vs LP2951ACMMX |
LP2951CMM | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | LP2951ACMM/NOPB vs LP2951CMM |