-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3643
|
Newark | Programmable Ldo Voltage Regulator, 5V/1.25V To 29V Usmd-8, Full Reel, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:30V, Output Voltage Min:1.25V, Output Voltage Max:5.025V, Output Current Max:100Ma, Product Range:-Rohs Compliant: Yes |Onsemi LP2951ACDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2780 | Buy Now |
DISTI #
LP2951ACDMR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3718 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
LP2951ACDMR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R - Tape and Reel (Alt: LP2951ACDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1574 / $0.1878 | Buy Now |
DISTI #
LP2951ACDMR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R - Tape and Reel (Alt: LP2951ACDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1574 / $0.1878 | Buy Now |
DISTI #
863-LP2951ACDMR2G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA Low Power w/Error Flag Output RoHS: Compliant | 1750 |
|
$0.2060 / $0.6200 | Buy Now |
DISTI #
70339825
|
RS | Voltage Regulators, LDO, 5V 100mA Low Power w/Error Flag Output | ON Semiconductor LP2951ACDMR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Future Electronics | LP2951 Series 100 mA 5 V or ADJ Output SMT LDO Voltage Regulator - Micro-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1740 / $0.1820 | Buy Now |
DISTI #
LP2951ACDMR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R - Tape and Reel (Alt: LP2951ACDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1574 / $0.1878 | Buy Now |
DISTI #
LP2951ACDMR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R - Tape and Reel (Alt: LP2951ACDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1574 / $0.1878 | Buy Now |
DISTI #
LP2951ACDMR2G
|
Avnet Asia | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R (Alt: LP2951ACDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1765 / $0.1974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951ACDMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACDMR2G
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO, SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input-Output Voltage Differential-Max | 28.75 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP2951ACDMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACDMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACDMR2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8 | onsemi | LP2951ACDMR2G vs LP2951ACDMR2 |