Part Details for LP2951ACDM-3.0RG by onsemi
Overview of LP2951ACDM-3.0RG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP2951ACDM-3.0RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2729
|
Newark | Linear Voltage Regulator, Ldo, Low Power, 100 Ma, With Error Flag Output/ Reel |Onsemi LP2951ACDM-3.0RG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3240 | Buy Now |
DISTI #
488-LP2951ACDM-3.0RGCT-ND
|
DigiKey | IC REG LINEAR 3V 100MA MICRO8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.2406 / $0.7300 | Buy Now |
DISTI #
LP2951ACDM-3.0RG
|
Avnet Americas | LDO Regulator Pos 3V 0.1A 8-Pin Micro T/R - Tape and Reel (Alt: LP2951ACDM-3.0RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1574 / $0.1878 | Buy Now |
DISTI #
863-LP2951ACDM-3.0RG
|
Mouser Electronics | LDO Voltage Regulators ANA 100MA 3V LDO VREG RoHS: Compliant | 3690 |
|
$0.2390 / $0.7200 | Buy Now |
DISTI #
70339824
|
RS | LP2951ACDM-3.0RG, LDO Voltage Regulator,100mA,3V 1%,Maximum of 30 Vin,8-Pin MSOP | ON Semiconductor LP2951ACDM-3.0RG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Bristol Electronics | 3433 |
|
RFQ | ||
|
Quest Components | 2746 |
|
$0.3346 / $0.9560 | Buy Now | |
DISTI #
LP2951ACDM-3.0RG
|
Avnet Americas | LDO Regulator Pos 3V 0.1A 8-Pin Micro T/R - Tape and Reel (Alt: LP2951ACDM-3.0RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1574 / $0.1878 | Buy Now |
DISTI #
LP2951ACDM-3.0RG
|
Avnet Silica | LDO Regulator Pos 3V 0.1A 8-Pin Micro T/R (Alt: LP2951ACDM-3.0RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LP2951ACDM-3.0RG
|
EBV Elektronik | LDO Regulator Pos 3V 0.1A 8-Pin Micro T/R (Alt: LP2951ACDM-3.0RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LP2951ACDM-3.0RG
LP2951ACDM-3.0RG CAD Models
LP2951ACDM-3.0RG Part Data Attributes:
|
LP2951ACDM-3.0RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACDM-3.0RG
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | LEAD FREE, MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.042 V | |
Output Voltage1-Min | 2.958 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |