Part Details for LP2951ACD by onsemi
Overview of LP2951ACD by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP2951ACD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V/+1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 114 |
|
$0.4670 / $1.0008 | Buy Now |
|
Rochester Electronics | LP2951 - Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$0.4448 / $0.5233 | Buy Now |
|
Win Source Electronics | Micropower Voltage Regulators | IC REG LIN POS ADJ 100MA 8SOIC | 308000 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for LP2951ACD
LP2951ACD CAD Models
LP2951ACD Part Data Attributes:
|
LP2951ACD
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACD
onsemi
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
Alternate Parts for LP2951ACD
This table gives cross-reference parts and alternative options found for LP2951ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACMMX/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, SOIC-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACD vs LP2951ACMMX/NOPB |
LP2951CDR2G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LP2951ACD vs LP2951CDR2G |
LP2951ACMX/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACD vs LP2951ACMX/NOPB |
LP2951ACDG | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LP2951ACD vs LP2951ACDG |
LP2951-02YMTR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | LP2951ACD vs LP2951-02YMTR |
LP2951ACMM | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACD vs LP2951ACMM |
LP2951CD-005 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | onsemi | LP2951ACD vs LP2951CD-005 |
LP2951CD-5R2 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | onsemi | LP2951ACD vs LP2951CD-5R2 |
LP2951ACD-5.0 | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LP2951ACD vs LP2951ACD-5.0 |
LP2951CMM/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACD vs LP2951CMM/NOPB |