-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5335
|
Newark | Ldo, Fixed, 3.3V, 0.1A, Soic-8, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltagerohs Compliant: Yes |Onsemi LP2951ACD-3.3R2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7050 |
|
$0.2560 / $0.6550 | Buy Now |
DISTI #
71J5031
|
Newark | Ic, volt Regulator, fixed/Adjustable,+3.3/+1.24 To 29V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LP2951ACD-3.3R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2900 | Buy Now |
DISTI #
LP2951ACD-3.3R2GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1222 In Stock |
|
$0.2107 / $0.6400 | Buy Now |
DISTI #
LP2951ACD-3.3R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: LP2951ACD-3.3R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1788 | Buy Now |
DISTI #
863-LP2951ACD-3.3R2G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100mA Low Power w/Error Flag Output RoHS: Compliant | 7947 |
|
$0.2090 / $0.6300 | Buy Now |
|
Future Electronics | LP2951 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 40000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | LP2951 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Rochester Electronics | LP2951 - Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 811 |
|
$0.2090 / $0.2459 | Buy Now |
DISTI #
LP2951ACD-3.3R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: LP2951ACD-3.3R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1788 | Buy Now |
DISTI #
LP2951ACD-3.3R2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.1A, SO8, SMD, Ch: 1 Min Qty: 3 | 2214 |
|
$0.3190 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951ACD-3.3R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACD-3.3R2G
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.0033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.346 V | |
Output Voltage1-Min | 3.254 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2951ACD-3.3R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACD-3.3R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDIP8 | National Semiconductor Corporation | LP2951ACD-3.3R2G vs LP2951ACN-3.3 |
LP2951ACN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | LP2951ACD-3.3R2G vs LP2951ACN-3.3 |
LP2951ACN-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDIP8, PLASTIC, DIP-8 | onsemi | LP2951ACD-3.3R2G vs LP2951ACN-3.3 |
LP2951ACN-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LP2951ACD-3.3R2G vs LP2951ACN-3.3 |
LP2951ACN-3.3G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%, 8 LEAD PDIP, 50-TUBE | onsemi | LP2951ACD-3.3R2G vs LP2951ACN-3.3G |