-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP2951 - Fixed/Adjustable Positive LDO Regulator, 2.958V Min, 3.042V Max, 0.45V Dropout, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8624 |
|
$0.2321 / $0.2730 | Buy Now |
|
Flip Electronics | Stock, ship today | 71 |
|
$0.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951ACD-3.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACD-3.0G
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.042 V | |
Output Voltage1-Min | 2.958 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 29 V | |
Output Voltage2-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2951ACD-3.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACD-3.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACD-3.0R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LP2951ACD-3.0G vs LP2951ACD-3.0R2 |
LP2951ACD-3.0R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 | onsemi | LP2951ACD-3.0G vs LP2951ACD-3.0R2 |
LP2951ACD-3.0R2 | Fixed/Adjustable Positive LDO Regulator, 2.958V Min, 3.042V Max, 0.45V Dropout, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LP2951ACD-3.0G vs LP2951ACD-3.0R2 |
LP2951CD-3.0R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 | onsemi | LP2951ACD-3.0G vs LP2951CD-3.0R2 |
LP2951ACD-3.0 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 | onsemi | LP2951ACD-3.0G vs LP2951ACD-3.0 |
LP2951CD-3.0 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LP2951ACD-3.0G vs LP2951CD-3.0 |
LP2951ACD-3.0 | Fixed/Adjustable Positive LDO Regulator, 2.958V Min, 3.042V Max, 0.45V Dropout, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LP2951ACD-3.0G vs LP2951ACD-3.0 |
LP2951ACD-3.0 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LP2951ACD-3.0G vs LP2951ACD-3.0 |
LP2951CD-3.0 | Fixed/Adjustable Positive LDO Regulator, 2.928V Min, 3.072V Max, 0.45V Dropout, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LP2951ACD-3.0G vs LP2951CD-3.0 |