Part Details for LP2951ACD-3.0 by onsemi
Overview of LP2951ACD-3.0 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP2951ACD-3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2304
|
Newark | Lp2951Acd-3.0, Shift Registers |Onsemi LP2951ACD-3.0 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
|
Rochester Electronics | LP2951 - Fixed/Adjustable Positive LDO Regulator, 2.958V Min, 3.042V Max, 0.45V Dropout, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1862 |
|
$0.3570 / $0.4200 | Buy Now |
Part Details for LP2951ACD-3.0
LP2951ACD-3.0 CAD Models
LP2951ACD-3.0 Part Data Attributes:
|
LP2951ACD-3.0
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACD-3.0
onsemi
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.003% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.042 V | |
Output Voltage1-Min | 2.958 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
Alternate Parts for LP2951ACD-3.0
This table gives cross-reference parts and alternative options found for LP2951ACD-3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACD-3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACD-3.0R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LP2951ACD-3.0 vs LP2951ACD-3.0R2 |
LP2951ACD-3.0R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 | onsemi | LP2951ACD-3.0 vs LP2951ACD-3.0R2 |
LP2951ACD-3.0R2 | Fixed/Adjustable Positive LDO Regulator, 2.958V Min, 3.042V Max, 0.45V Dropout, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LP2951ACD-3.0 vs LP2951ACD-3.0R2 |
LP2951CD-3.0R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 | onsemi | LP2951ACD-3.0 vs LP2951CD-3.0R2 |
LP2951CD-3.0 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LP2951ACD-3.0 vs LP2951CD-3.0 |
LP2951ACD-3.0G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LP2951ACD-3.0 vs LP2951ACD-3.0G |
LP2951ACD-3.0 | Fixed/Adjustable Positive LDO Regulator, 2.958V Min, 3.042V Max, 0.45V Dropout, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LP2951ACD-3.0 vs LP2951ACD-3.0 |
LP2951ACD-3.0 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LP2951ACD-3.0 vs LP2951ACD-3.0 |
LP2951CD-3.0 | Fixed/Adjustable Positive LDO Regulator, 2.928V Min, 3.072V Max, 0.45V Dropout, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LP2951ACD-3.0 vs LP2951CD-3.0 |