Part Details for LP2951 by Micrel Inc
Overview of LP2951 by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ |
Part Details for LP2951
LP2951 CAD Models
Resources and Additional Insights for LP2951
Reference Designs related to LP2951
-
5.2W Primary-Side Regulated Flyback With 108V to 305V AC Input Reference Design
The PMP30198 reference design uses the UCC28910 flyback controller with integrated MOSFET to generate two isolated outputs (18V@0.25A / 18V@0.04A) from an AC input. The UCC28910 implements primary-side regulation: eliminating the need for an opto-coupler and reducing the total component count.
-
PMP5725 具有以下两组输出的高电压反激:25V/0.5A 和 6.5V/3A 参考设计
This design is a high voltage flyback for 200Vdc…1000Vdc input voltage which provides 6.5V/3A regulated and 23V/0.5A unregulated (clamped to 27V). TIs UCC28610 Quasi Resonant controller enables a high efficiency, even at high input voltage
-
Non-Synchronous Boost with Triple Outputs (3.3V@.03A)
This is a non-synchronous boost converter with an input voltage range of 4.5V-to-5.5Vin and three regulated outputs: 12Vout @ 0.15A: 10.6Vout @ 0.1A: and 3.3Vout @ 0.03A
-
PMP11271 3 类 PoE 隔离型反激式转换器/降压 POL 转换器(5V/1.25A、3.3V/1.075A)参考设计
PMP11271 参考设计适用于 3 类 PoE PD 应用,如 IP 电话。TPS23753A 将 PD 控制器/PWM 控制器组合在一起,通过在单个封装中同时提供两种功能来节省成本和减小尺寸。TPS62082 同步降压转换器具有集成的 FET,从而形成一个小型高效的 POL 转换器。
-
10.8Vin to 13.2Vin; 48Vout @ 7.3A; 4-Phase Synchronous Boost Converter
A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
-
TIDA-00261 具有 256 微步进功能的双极步进电机系统参考设计
The TIDA-00261-BOOST-DRV8711 is an 8-52V, 4.5A, bipolar stepper motor drive stage based on the DRV8711 Stepper Motor Pre-driver and CSD88537ND Dual N-Channel NexFET™ Power MOSFET. The module contains everything needed to drive many differen
-
Three-phase inverter reference design for 200-480 VAC drives with opto-emulated input gate drivers
This reference design realizes a reinforced isolated three-phase inverter subsystem using isolated IGBT gate drivers and isolated current/voltage sensors. The UCC23513 gate driver used has a 6-pin wide body package with optical LED emulated inputs which enables its use as pin-to-pin replacement to existing opto-isolated gate drivers. This design shows that the UCC23513 input stage can be driven using all existing configurations used to drive opto-isolated gate drivers. In-phase shunt resistor based motor current sensing is done using AMC1300B isolated amplifier and DC link voltage: IGBT module temperature sensing using the AMC1311 isolated amplifier. The design uses a C2000™ LaunchPad™ for inverter control.
-
7.5Vin to 10Vin; 11.5Vout @ 65A; 4-Phase Synchronous Boost Converter
A 4-phase synchronous boost converter that accepts an input voltage of 7.5Vin to 10Vin and provides an output of 11.5Vout capable of delivering 65A.
-
Daisy-chained power and data over single pair Ethernet (T1) reference design
The TIDA-010076 shows the transfer of 220-W power and 100-Mbit/s data over SPE. Communication systems in daisy-chain topology need significantly less hardware and wiring than conventional systems in star-topology. When combined with single-pair Ethernet (SPE: 100BASE-T1) and power over data line: the design gets simplified with fewer wires. Power and data travel over only two wires from node to node.
-
PMP9796 5V 低功耗 TEC 驱动器参考设计
此参考设计详细介绍了一个电源管理电路,此电路能够通过拉电流和灌电流来驱动热电冷却器 (TEC),从而控制敏感器件(如激光二极管或传感器)的温度。它支持基于集成型 TPS63070 降压/升压转换器的小尺寸解决方案(仅需少量外部组件)。此转换器具有简单的高阻抗模拟电压输入,可控制流经 TEC 的电流,从而可用作基于微控制器的温度控制系统的电源解决方案。
-
Power Solution for an Automotive Fuel Injector
PMP7966 is a 4-phase boost converter rated for 52V output at 2.5A from an input voltage of 6V to 42V. This design uses LM5122 boost controllers at a switching frequency of 100 kHz each phase: resulting in 400 kHz input and output ripple. 680μF aluminum electrolytic capacitors are used at the output of each phase: providing hold-up to support large transient currents.
-
SAE J1772-compliant electric vehicle service equipment reference design for level 1 and 2 EV charger
This reference design highlights an ultra-low standby isolated AC/DC auxiliary power stage followed by converters and linear regulators: a comparator-based control pilot interface to meet the SAE J1772 standard: an efficient relay and contactor drive and isolated line voltage sensing across the relay and contactor. Electric vehicle service equipment (EVSE) facilitates power delivery to electric vehicles safely from the grid. An EVSE control system consists of an auxiliary power stage: an off-board AC/DC high power stage (only in DC charging stations): energy metering unit: AC and DC residual current detector: an isolation monitor unit: relays and contactors with drive: two-way communication over single wire: service and user interfaces.
-
Small form factor 12-Vin: 1-Vout 40-A dual-phase synchronous buck reference design
This reference design is a dual-phase synchronous buck solution using TPS53622 controller with two CSD95490Q5MC power-stage ICs. It takes a 12-V input and converts it to 1-V out at 40 A; 20 A per phase.
-
PMP6717 具有 PMBus 且可适用于 DM816x 和 C6A816x 处理器的 TPS40400 SmartReflex 降压稳压器参考设计
用于 DM816x 和 C6A816x 处理器的 SmartReflex AVS 电源
-
PMP8877 基于 UCD3138 数字控制器的 1/8 砖型隔离式 DC/DC 电信电源模块
PMP8877 is a full-function 1/8th brick isolated DC/DC telecom power module based on the UCD3138 digital power controller. The reference design features secondary side control and hard switching full bridge power topology to deliver 12V/180W of output power operating across a wide range 36V-72V in
- TIDA-00748 面向汽车应用的 60W 同步升压 LED 驱动器参考设计
-
3W Isolated Triple Output Flyback Converter Reference Design
PMP20852 is an isolated flyback converter reference design with primary-side regulation using the UCC2805 controller IC. There are three independently isolated outputs on the secondary side: each of which use LP2951 linear regulators to provide a well-regulated 16V output on each of the three rails. The design accepts an input voltage of 10Vin to 14Vin (12Vin Nominal) and provides three isolated 16Voutput rails capable of supplying 65mA each of continuous current to the load. The design is built on a 2-layer PCB with 1oz copper on each layer.
-
TIDEP0018 用于 Sitara 处理器的并行摄像机接口
This camera interface design connects to a 10-bit parallel interface to the AM335x general purpose memory controller (GPMC) 16-bit multiplexed address/data bus. This design consumes roughly 150mW less power than typical USB solutions, and is ideal for applications like portable data terminals, ru
- TIDA-00605 采用 TPS65023 的 Altera Cyclone IV FPGA 电源参考设计
-
Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design
PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence.
-
Power Solution for an Engineering Equipment Fuel Injector
The PMP7967 converts a DC input of 6V-42V to an output of 90V at 1.5A. The design uses four interleaved LM5122 boost controllers with each controller switching at 100kHz. The resulting 4-phase boost converter has a ripple frequency of 400kHz. Freqeucny can also be synchronized to an external signal. Four 330μF aluminum electrolytic capacitors are used at the output to support sudden load current demands in the fuel injector solenoids.
- TIDA-00606 采用 TPS65218 的 Altera Cyclone V 电源参考设计
-
PMP4856 针对小型尺寸优化的 TPS54418 参考设计
The PMP4856 reference design uses the TPS54418 DC/DC converter and features a double-sided, small form factor layout requiring only 65 square millimeters of board space. The design is optimized for a 3.3 V input and 1.8 V output, and contains all necessary external components, includin
-
High-Efficiency 4 Phase Synchronous Boost Conv for Automotive Trunk Amplifier App Reference Design
PMP7969 is a very high efficiency 4 phase boost controller synchronizable to external clock. Light load efficiency is excellent due to phase shedding capability. Synchronous rectifier also improves efficiency. High effective switching frequency obtained with multiphase over single phase: and current sharing accuracy of ±10%. Bypass mode capable when Vin > Vout.
- 400-W AC/DC reference design for avionics
-
Power Reference Design for Xilinx® Zynq®-7000
The PMP7877 reference design provides all the rails necessary to power a Xilinx® Zynq®-7000 series SoC. It operates from an input voltage range of 10.8Vin to 13.2Vin and has seven regulated outputs: 1Vout @ 5A: 1.8Vout @ 2.5A: 1.5Vout @ 6A: 3.3Vout @ 5A: 3.3Vout @ 5A: 5Vout @ 2A: and 0.75Vout @ 1A continous/3Apeak. This design has been approved and tested by Xilinx.
-
PMP9667 用于企业级 SSD 存储插件卡控制器 ASIC 的内核稳压器
The PMP9667 utilizes the TPS53513 DCAP3 Mode SWIFT step down dc-dc converter to power the SSD Controller ASIC core rail at 1Vout/8A with only 250mm2 of total power supply area, and 19 total components. This design meets the high power density, small form factor requirements of PCIE-based HDD and
-
30A SIMPLE SWITCHER® Power Module with 3 to 14.5V Reference Design with PMBus
The reference design PMP9464 utilizes the LMZ31530: a 30A SIMPLE SWITCHER® Power Module. The LMZ31530 SIMPLE SWITCHER® power module is an easy-to-use integrated power solution that combines a 30-A DC/DC converter with power MOSFETs: a shielded inductor: and passives into a low profile: QFN package.This design has a LM25056 on the front end. The LM25056 combines high performance analog and digital technology with a PMBus compliant SMBus/I2C interface to accurately measure the operating conditions of electrical systems including computing and storage blades connected to a backplane power bus. This allows the user to monitor the real time values of Vin: Iin: Pin and Pout; as well as temperature and peak power. These values are reported via PMBus™/SMBus™/I2C.PMP9464 also enables the user to margin the output voltage setting: by slewing it up or down. This is done with the LM10011 VID programmable current DAC. The LP2951 supplies a 3.3V rail for the LM3881 power sequencer. The LM3881 sequencer can be used for sequencing other off board power supplies.
-
PMP6015 120Vac 晶闸管可调光 LED 驱动器参考设计
This reference design provides a high-brightness LED driver based on the TPS92075. It is designed to operate with an input voltage in the range of 90VAC to 132VAC with a 120 VAC nominal input voltage. This design is set up for an 185mA output current with an output voltage range of
-
14Vin to 15.5Vin: 24Vout @ 8A Synchronous Boost Converter Reference Design
PMP9385 is a synchronous dual-phase boost converter accepts an input voltage of 14V to 15.5V: and outputs 24V: capable of providing 8A of current to the load.
-
Triple Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
PMP10516 is an Isolated Flybuck Converter using the LM25017 regulator IC. The design accepts an input voltage of 20.4Vin to 28.8Vin (40Vin Max. Peak) and provides three isolated outputs. The +5Vout rail is regulated for precision using the LP2951 linear regulator.
1 - 5 of 31 reference designs