-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29035-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10748 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
595-LP2951-50QDRGRQ1
|
Mouser Electronics | LDO Voltage Regulators AC Sgl Output,100mA Fixed,Wide Vin Range RoHS: Compliant | 14707 |
|
$0.3000 / $0.9000 | Buy Now |
|
Bristol Electronics | 3618 |
|
RFQ | ||
|
Ameya Holding Limited | IC-SM TEX LP2951-50QDRGRQ1 | 7626 |
|
RFQ | |
|
LCSC | 100mA 1.235V30V Positive electrode 30V SON-8(3x3) Linear Voltage Regulators (LDO) ROHS | 819 |
|
$0.3186 / $0.6300 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V/ADJ 0.1A 8SON | 14171 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951-50QDRGRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2951-50QDRGRQ1
Texas Instruments
Automotive 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP2951-50QDRGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951-50QDRGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5206-3.8YMM-TR | 3.8V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | LP2951-50QDRGRQ1 vs MIC5206-3.8YMM-TR |
TPS7325QP | 500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 85 | Texas Instruments | LP2951-50QDRGRQ1 vs TPS7325QP |
TPS71025P | 500-mA, 10-V, high-PSRR, low-dropout voltage regulator with enable 8-PDIP 0 to 125 | Texas Instruments | LP2951-50QDRGRQ1 vs TPS71025P |
LP2951-50D | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2951-50QDRGRQ1 vs LP2951-50D |
TC1173-2.8VOATR | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | LP2951-50QDRGRQ1 vs TC1173-2.8VOATR |
MIC5206-3.3YMM | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | LP2951-50QDRGRQ1 vs MIC5206-3.3YMM |
MIC5206-3.6YMM-TR | 3.6V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | LP2951-50QDRGRQ1 vs MIC5206-3.6YMM-TR |
TC1173-5.0VOATR | 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | LP2951-50QDRGRQ1 vs TC1173-5.0VOATR |
TC1173-2.8VUA | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | LP2951-50QDRGRQ1 vs TC1173-2.8VUA |
LP2951-50DRG4 | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2951-50QDRGRQ1 vs LP2951-50DRG4 |