-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Voltage Regulators Low Drop Out Regulator (Lead Free)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9192
|
Newark | Low Drop Out Regulator 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip LP2951-03YN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
LP2951-03YN-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8DIP Min Qty: 400 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
LP2951-03YN
|
Avnet Americas | LOW DROP OUT REGULATOR - Rail/Tube (Alt: LP2951-03YN) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
998-LP2951-03YN
|
Mouser Electronics | LDO Voltage Regulators Low Drop Out Regulator RoHS: Compliant | 809 |
|
$1.1600 / $1.7400 | Buy Now |
DISTI #
LP2951-03YN
|
Microchip Technology Inc | Low Drop Out Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.8590 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.1A 8-Pin PDIP Tube | 0 |
|
$0.7980 / $1.0160 | Buy Now |
DISTI #
LP2951-03YN
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, DIP8, THT, tube Min Qty: 1 | 0 |
|
$1.2300 / $1.7200 | RFQ |
|
NAC | Low Drop Out Regulator - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Tube | 0 |
|
$0.8400 / $1.0300 | Buy Now |
|
Master Electronics | LDO Regulator Pos 5V 0.1A 8-Pin PDIP Tube | 0 |
|
$0.7980 / $1.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951-03YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LP2951-03YN
Microchip Technology Inc
LDO Voltage Regulators Low Drop Out Regulator (Lead Free)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-10 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LP2951-03YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951-03YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951-02YN | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8 | Microchip Technology Inc | LP2951-03YN vs LP2951-02YN |
LP2951CN/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125 | Texas Instruments | LP2951-03YN vs LP2951CN/NOPB |