-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9191
|
Newark | Low Drop Out Regulator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip LP2951-03YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8970 | Buy Now |
DISTI #
LP2951-03YM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14770 In Stock |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
LP2951-03YM-TR
|
Avnet Americas | LOW DROP OUT REGULATOR - Tape and Reel (Alt: LP2951-03YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
998-LP2951-03YMTR
|
Mouser Electronics | LDO Voltage Regulators Low Drop Out Regulator RoHS: Compliant | 9769 |
|
$0.8060 / $1.1100 | Buy Now |
DISTI #
LP2951-03YM-TR
|
Microchip Technology Inc | Low Drop Out Regulator, Projected EOL: 2034-02-04 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.6500 / $1.1300 | Buy Now |
|
Future Electronics | LP2951 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - SOIC-8 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.1A Automotive 8-Pin SOIC N T/R |
2500 In Stock 22500 Factory Stock |
|
$0.8230 / $0.8530 | Buy Now |
DISTI #
LP2951-03YM-TR
|
Avnet Americas | LOW DROP OUT REGULATOR - Tape and Reel (Alt: LP2951-03YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
LP2951-03YM-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, SO8, SMD, ±1% Min Qty: 1 | 0 |
|
$0.8000 / $1.1100 | RFQ |
|
Ameya Holding Limited | LP2951 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - SOIC-8 T/R | 17500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951-03YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LP2951-03YM-TR
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2951-03YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951-03YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951-03YM | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | LP2951-03YM-TR vs LP2951-03YM |
LP2951-03BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | LP2951-03YM-TR vs LP2951-03BM |
LP2951-02YM | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | LP2951-03YM-TR vs LP2951-02YM |
LP4951CMX/NOPB | 100-mA, 30-V, adjustable low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2951-03YM-TR vs LP4951CMX/NOPB |
LP2951-02YM-TR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | LP2951-03YM-TR vs LP2951-02YM-TR |
LP4951CMX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Texas Instruments | LP2951-03YM-TR vs LP4951CMX |