Part Details for LP2951-03BN by Micrel Inc
Overview of LP2951-03BN by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2951-03BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 3005 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | 2404 |
|
$0.2860 / $1.1000 | Buy Now | |
|
Rochester Electronics | 100 mA LOW-DROPOUT VOLTAGE REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11311 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for LP2951-03BN
LP2951-03BN CAD Models
LP2951-03BN Part Data Attributes:
|
LP2951-03BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LP2951-03BN
Micrel Inc
Fixed/Adjustable Positive LDO Regulator 1.24V Min 29V Max 0.6V Dropout BIPolar PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.4% | |
Width | 7.62 mm |
Alternate Parts for LP2951-03BN
This table gives cross-reference parts and alternative options found for LP2951-03BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951-03BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CN/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125 | Texas Instruments | LP2951-03BN vs LP2951CN/NOPB |
LP2951-03BN | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | LP2951-03BN vs LP2951-03BN |
LP2951-03BN | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | LP2951-03BN vs LP2951-03BN |