Part Details for LP2950CZ-3.3RAG by onsemi
Overview of LP2950CZ-3.3RAG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2950CZ-3.3RAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5333
|
Newark | Ldo, Fixed, 3.3V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |Onsemi LP2950CZ-3.3RAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3620 / $0.9660 | Buy Now |
DISTI #
LP2950CZ-3.3RAGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1988 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
LP2950CZ-3.3RAG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: LP2950CZ-3.3RAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
863-LP2950CZ-3.3RAG
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100mA Low Power RoHS: Compliant | 5163 |
|
$0.3290 / $0.8700 | Buy Now |
DISTI #
70339821
|
RS | LP2950CZ-3.3RAG, LDOVoltage Regulator,100mA,3.3V.5%,Maximum of 30Vin,3-Pin TO-92 | ON Semiconductor LP2950CZ-3.3RAG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Future Electronics | LP2950 Series 3.3 V 100 mA Low Dropout Voltage Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | LP2950 Series 3.3 V 100 mA Low Dropout Voltage Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Rochester Electronics | LP2950 -Fixed Micropower Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 215 |
|
$0.2851 / $0.3354 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 620 |
|
$0.4485 / $0.4623 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for LP2950CZ-3.3RAG
LP2950CZ-3.3RAG CAD Models
LP2950CZ-3.3RAG Part Data Attributes
|
LP2950CZ-3.3RAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950CZ-3.3RAG
onsemi
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.379 V | |
Output Voltage1-Min | 3.221 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.4% |
Alternate Parts for LP2950CZ-3.3RAG
This table gives cross-reference parts and alternative options found for LP2950CZ-3.3RAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CZ-3.3RAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CZ-3.3RA | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | onsemi | LP2950CZ-3.3RAG vs LP2950CZ-3.3RA |
LP2950CN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | LP2950CZ-3.3RAG vs LP2950CN-3.3 |
LP2950CZ-3.3G | LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LP2950CZ-3.3RAG vs LP2950CZ-3.3G |
LP2950CN-3.3OPTION2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950CZ-3.3RAG vs LP2950CN-3.3OPTION2 |
LP2950CN-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | MaxLinear Inc | LP2950CZ-3.3RAG vs LP2950CN-L-3.3 |
LP2950CN-3.3OPTION3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950CZ-3.3RAG vs LP2950CN-3.3OPTION3 |
LP2950CN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950CZ-3.3RAG vs LP2950CN-3.3 |
LP2950CZ-3.3X | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP2950CZ-3.3RAG vs LP2950CZ-3.3X |
LP2950CZ-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LP2950CZ-3.3RAG vs LP2950CZ-3.3 |
LP2950CN-3.3OPTION1 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950CZ-3.3RAG vs LP2950CN-3.3OPTION1 |