-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP2950CDTX-3.3/NOPB | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-252 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2950CDT-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2587 In Stock |
|
$0.6413 / $1.3400 | Buy Now |
DISTI #
926-LP2950CDT5.0NOPB
|
Mouser Electronics | LDO Voltage Regulators 100MA LDO DPAK RoHS: Compliant | 1536 |
|
$0.6440 / $1.5200 | Buy Now |
DISTI #
V99:2348_07289420
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 | Americas - 1068 |
|
$0.6042 / $1.3185 | Buy Now |
DISTI #
J56:1989_00015491
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2326 | Europe - 675 |
|
$0.6042 / $0.6777 | Buy Now |
DISTI #
67560701
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2309 | Americas - 1068 |
|
$0.6042 / $0.9662 | Buy Now |
DISTI #
LP2950CDT-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.1A, TO252, SMD, tube, ±0.5% Min Qty: 1 | 1196 |
|
$0.7400 / $1.5100 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 5V, 0.1A, TO252, SMD, tube, ±0.5% | 1855 |
|
RFQ | |
DISTI #
C1S523900495021
|
Chip1Stop | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) PFM Rail RoHS: Compliant pbFree: Yes Container: Tube | 75 |
|
$0.6500 / $1.4300 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.1A TO252-3 | 12400 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2950CDT-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950CDT-5.0/NOPB
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.1 mm |