Part Details for LP2950CDT-3.0/NOPB by Texas Instruments
Results Overview of LP2950CDT-3.0/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2950CDT-3.0/NOPB Information
LP2950CDT-3.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP2950CDT-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2950CDT-3.0/NOPB-ND
|
DigiKey | IC REG LINEAR 3V 100MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
206 In Stock |
|
$0.6413 / $1.3400 | Buy Now |
DISTI #
926-LP2950CDT30NOPB
|
Mouser Electronics | LDO Voltage Regulators 100-mA 30-V low-dr opout voltage regula A 926-LP2950CDTX30NOPB RoHS: Compliant | 335 |
|
$0.6150 / $1.3400 | Buy Now |
DISTI #
LP2950CDT-3.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.1A, TO252, SMD, tube, ±0.5% Min Qty: 1 | 1040 |
|
$0.5800 / $1.0000 | Buy Now |
|
Vyrian | Regulators | 4310 |
|
RFQ |
Part Details for LP2950CDT-3.0/NOPB
LP2950CDT-3.0/NOPB CAD Models
LP2950CDT-3.0/NOPB Part Data Attributes
|
LP2950CDT-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950CDT-3.0/NOPB
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.1 mm |
Alternate Parts for LP2950CDT-3.0/NOPB
This table gives cross-reference parts and alternative options found for LP2950CDT-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CDT-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2950CDT-3.0R2 | Motorola Mobility LLC | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | LP2950CDT-3.0/NOPB vs LP2950CDT-3.0R2 |
LP2950CDT-3.0 | onsemi | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | LP2950CDT-3.0/NOPB vs LP2950CDT-3.0 |
LP2950CDTX-3.0/NOPB | Texas Instruments | Check for Price | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125 | LP2950CDT-3.0/NOPB vs LP2950CDTX-3.0/NOPB |
LP2950CDT3.0 | Motorola Semiconductor Products | Check for Price | Regulator, 1 Output, BIPolar, | LP2950CDT-3.0/NOPB vs LP2950CDT3.0 |
LP2950CDT-3.0RK | onsemi | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | LP2950CDT-3.0/NOPB vs LP2950CDT-3.0RK |
LP2950CDTX-3.0 | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator | LP2950CDT-3.0/NOPB vs LP2950CDTX-3.0 |
LP2950CDTX-3.0 | Texas Instruments | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, TO-252, DPAK-3/2 | LP2950CDT-3.0/NOPB vs LP2950CDTX-3.0 |
LP2950CDT-3.0G | onsemi | Check for Price | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | LP2950CDT-3.0/NOPB vs LP2950CDT-3.0G |
LP2950CDT-3.0R2 | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PSSO2, PLASTIC, DPAK-3 | LP2950CDT-3.0/NOPB vs LP2950CDT-3.0R2 |
LP2950CDT-3.0 | Texas Instruments | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, TO-252, DPAK-3/2 | LP2950CDT-3.0/NOPB vs LP2950CDT-3.0 |