Part Details for LP2950ACZ-5.0/NOPB by National Semiconductor Corporation
Overview of LP2950ACZ-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2950ACZ-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 190 |
|
$0.4922 / $1.3125 | Buy Now |
DISTI #
1323434
|
Jameco Electronics | IC LP2950ACZ-5.0 Micropower Voltage Regulator 5V 100mA TO-92 Min Qty: 1 Container: Each | 1452 |
|
$0.2900 / $0.3900 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3 | 152 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for LP2950ACZ-5.0/NOPB
LP2950ACZ-5.0/NOPB CAD Models
LP2950ACZ-5.0/NOPB Part Data Attributes
|
LP2950ACZ-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2950ACZ-5.0/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.06 V | |
Output Voltage1-Min | 4.94 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for LP2950ACZ-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP2950ACZ-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACZ-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950ACZ-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LP2950ACZ-5.0/NOPB vs LP2950ACZ-5.0 |
LP2950CZ-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACZ-5.0/NOPB vs LP2950CZ-5.0 |
LP2950ACN-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | LP2950ACZ-5.0/NOPB vs LP2950ACN-L-5.0 |
LP2950ACN-5.0OPTION2 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACZ-5.0/NOPB vs LP2950ACN-5.0OPTION2 |
LP2950CZ-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LP2950ACZ-5.0/NOPB vs LP2950CZ-5.0RP |
LP2950ACN-5.0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | LP2950ACZ-5.0/NOPB vs LP2950ACN-5.0 |
LP2950ACN-5.0OPTION4 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACZ-5.0/NOPB vs LP2950ACN-5.0OPTION4 |
LP2950CN-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, LEAD FREE, TO-226AA, TO-92, 3 PIN | Exar Corporation | LP2950ACZ-5.0/NOPB vs LP2950CN-L-5.0 |
LP2950CZ-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACZ-5.0/NOPB vs LP2950CZ-5.0/NOPB |
LP2950ACN-5.0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACZ-5.0/NOPB vs LP2950ACN-5.0 |