Part Details for LP2950ACDT-5.0G by onsemi
Results Overview of LP2950ACDT-5.0G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2950ACDT-5.0G Information
LP2950ACDT-5.0G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2950ACDT-5.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5793
|
Newark | Fixed Ldo Voltage Regulator, 6V To 30V, 380Mv Dropout, 5Vout, 100Maout, To-252-3 Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4724 |
|
$0.3180 / $0.8630 | Buy Now |
DISTI #
26K3637
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, D-Pak-4, Output Type:Fixed, Input Voltage Min:6V, Input Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2850 / $0.7490 | Buy Now |
DISTI #
79AH3655
|
Newark | Ana 100Ma 5V Ldo Vreg Rohs Compliant: Yes |Onsemi LP2950ACDT-5.0G RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.5430 | Buy Now |
DISTI #
LP2950ACDT-5.0GOS-ND
|
DigiKey | IC REG LINEAR 5V 100MA DPAK Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2104 In Stock |
|
$0.2996 / $1.3400 | Buy Now |
DISTI #
LP2950ACDT-5.0G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: LP2950ACDT-5.0G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube |
18920 |
|
$0.1344 / $0.1411 | Buy Now |
DISTI #
863-LP2950ACDT-5.0G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA Low Power RoHS: Compliant | 24799 |
|
$0.3060 / $1.3400 | Buy Now |
DISTI #
E02:0323_00077253
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2448 | Europe - 609 |
|
$0.2388 / $0.6904 | Buy Now |
DISTI #
70100440
|
RS | Pwr Sply Func, Voltage Regulator, LDO, DPAK, VS 30VDC, IS 4mA, VO 5V, Regline 0.04% | ON Semiconduct... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-253 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 75 Lead time: 11 Weeks Container: Tube |
0 Tube |
|
$0.1460 / $0.1630 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, LDO, Low Power, 100 mA, V out : 5.0 V, 0.5% RoHS: Compliant | 0 |
|
$0.2654 / $0.3275 | Buy Now |
Part Details for LP2950ACDT-5.0G
LP2950ACDT-5.0G CAD Models
LP2950ACDT-5.0G Part Data Attributes
|
LP2950ACDT-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950ACDT-5.0G
onsemi
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.5% | |
Width | 6.095 mm |
Alternate Parts for LP2950ACDT-5.0G
This table gives cross-reference parts and alternative options found for LP2950ACDT-5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACDT-5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2950ACDT-5.0RK | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | LP2950ACDT-5.0G vs LP2950ACDT-5.0RK |
LP2950ACDT-5.0R2 | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PSSO2, PLASTIC, DPAK-3 | LP2950ACDT-5.0G vs LP2950ACDT-5.0R2 |