Power Circuits
LP2950ACDT-3.3
Description: 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2, PLASTIC, DPAK-3

Overview of LP2950ACDT-3.3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LP2950ACDT-3.3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2950ACDT-3.3 by Rochester Electronics LLC

LP2950ACDT-3.3
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TO-252
Package Description
TO-252,
Pin Count
3
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.45 V
Input Voltage-Max
30 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
6.54 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.346 V
Output Voltage1-Min
3.254 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.51 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
6.095 mm
Want to compare parts?
  1. LP2950ACDT-3.3
    Rochester Electronics LLC
    3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PSSO2, PLASTIC, DPAK-3
    VS

Related Parts for LP2950ACDT-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2950ACDT-3.3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2950ACDT-3.3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LP2950ACDT-3.3 would you like to use for your alert(s)?
  • Please alert me when LP2950ACDT-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2950ACDT-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2950ACDT-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2950ACDT-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2950ACDT-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2950ACDT-3.3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: