Part Details for LP2950ACDT-3.0 by onsemi
Overview of LP2950ACDT-3.0 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP2950ACDT-3.0
LP2950ACDT-3.0 CAD Models
LP2950ACDT-3.0 Part Data Attributes:
|
LP2950ACDT-3.0
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950ACDT-3.0
onsemi
3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.003% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.042 V | |
Output Voltage1-Min | 2.958 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 6.095 mm |
Alternate Parts for LP2950ACDT-3.0
This table gives cross-reference parts and alternative options found for LP2950ACDT-3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACDT-3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950ACDT-3.0G | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 0.5%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LP2950ACDT-3.0 vs LP2950ACDT-3.0G |
LP2950ACDT-3.0R2 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950ACDT-3.0 vs LP2950ACDT-3.0R2 |
LP2950CDT-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACDT-3.0 vs LP2950CDT-3.0 |
LP2950ACZ-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | onsemi | LP2950ACDT-3.0 vs LP2950ACZ-3.0 |
LP2950ACDT-3.0R2 | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LP2950ACDT-3.0 vs LP2950ACDT-3.0R2 |