-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7395
|
Newark | Volt Reg, Micropwr, 3V, Sd, To92, Output Type:Fixed, Input Voltage Min:3.4V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LP2950-30LP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1300 / $1.5800 | Buy Now |
DISTI #
2156-LP2950-30LP-ND
|
DigiKey | IC REG LINEAR 3V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
42206 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-29830-ND
|
DigiKey | IC REG LINEAR 3V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
504 In Stock |
|
$0.6870 / $1.1900 | Buy Now |
DISTI #
595-LP2950-30LP
|
Mouser Electronics | LDO Voltage Regulators Adj Micropwr Vltg Reg RoHS: Compliant | 2230 |
|
$0.5030 / $1.1900 | Buy Now |
|
Rochester Electronics | LP2950 -Fixed Micropower Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 42206 |
|
$0.4438 / $0.5221 | Buy Now |
|
Ameya Holding Limited | LP2950-30LP , LDO 电压调节器, 0.1A, 3 V输出 2%, -0.3 → 30 V输入, 3针 TO-92封装 | 43723 |
|
RFQ | |
|
LCSC | 100mA null 3V Positive electrode 30V TO-92-3 Linear Voltage Regulators (LDO) ROHS | 17 |
|
$0.5744 / $0.9712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2950-30LP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950-30LP
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.66 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.009% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4.3 mm |