Part Details for LP223M016E7P3 by Cornell Dubilier Electronics Inc
Overview of LP223M016E7P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP223M016E7P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H6012
|
Newark | Aluminum Electrolytic Capacitor 22000Uf 16V, 20%, Snap, Capacitance:22000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP223M016E7P3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 | Buy Now |
DISTI #
LP223M016E7P3-ND
|
DigiKey | CAP ALUM 22000UF 20% 16V SNAP TH Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6094 | Buy Now |
DISTI #
539-LP223M016E7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 16V (D X L) 30mm x 40mm RoHS: Compliant | 95 |
|
$4.4600 / $7.7600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.03 Ohm 3530mA 1000h 105°C RoHS: Compliant | 0 |
|
$4.3700 / $11.9700 | Buy Now |
DISTI #
C1S154100321928
|
Chip1Stop | Cap Aluminum Lytic 22000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.03 Ohm 3530mA 1000h 105C RoHS: Compliant | 900 |
|
$3.7200 / $4.7100 | Buy Now |
Part Details for LP223M016E7P3
LP223M016E7P3 CAD Models
LP223M016E7P3 Part Data Attributes
|
LP223M016E7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP223M016E7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 7.04 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3530 mA | |
Surface Mount | NO | |
Tan Delta | 0.7 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LP223M016E7P3
This table gives cross-reference parts and alternative options found for LP223M016E7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP223M016E7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41505A4229M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LP223M016E7P3 vs B41505A4229M002 |
8223LCM3040LSN2110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP223M016E7P3 vs 8223LCM3040LSN2110 |
FP229M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF | Man Yue Technology Holdings Ltd | LP223M016E7P3 vs FP229M1C |
2223LCM3040LSN7110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP223M016E7P3 vs 2223LCM3040LSN7110 |
2223LCM3040LSN0110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP223M016E7P3 vs 2223LCM3040LSN0110 |
8223LCM3040LSN5110 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LP223M016E7P3 vs 8223LCM3040LSN5110 |
MAL215835223E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LP223M016E7P3 vs MAL215835223E3 |
ELXG160VSN223MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LP223M016E7P3 vs ELXG160VSN223MR40S |
SIH22301630040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | LP223M016E7P3 vs SIH22301630040 |
B41505A4229M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LP223M016E7P3 vs B41505A4229M000 |