Part Details for LP21-SR-9.0M-20E1CG by Pletronics Inc
Overview of LP21-SR-9.0M-20E1CG by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP211DRG4 | Texas Instruments | Single, Low-Power, Strobed Differential Comparator with Open Collector and Emitter Outputs 8-SOIC -25 to 85 | |
LP211DR | Texas Instruments | Single, Low-Power, Strobed Differential Comparator with Open Collector and Emitter Outputs 8-SOIC -25 to 85 | |
LP211D | Texas Instruments | Single, Low-Power, Strobed Differential Comparator with Open Collector and Emitter Outputs 8-SOIC -25 to 85 |
Part Details for LP21-SR-9.0M-20E1CG
LP21-SR-9.0M-20E1CG CAD Models
LP21-SR-9.0M-20E1CG Part Data Attributes
|
LP21-SR-9.0M-20E1CG
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP21-SR-9.0M-20E1CG
Pletronics Inc
Series - Fundamental Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |