Part Details for LP2032SM-JJ-GTR by Memory Protection Devices Inc (MPD)
Overview of LP2032SM-JJ-GTR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2032SM-JJ-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2032SM-JJ-GCT-ND
|
DigiKey | BATTERY HOLDER COIN 20MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5693 In Stock |
|
$0.7608 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Batt Holder Coin 20MM 1 Cell SMD RoHS: Compliant |
1800 In Stock |
|
$0.7030 / $0.8360 | Buy Now |
DISTI #
68458370
|
Verical | SURFACE MOUNT BATTERY HOLDER Min Qty: 600 Package Multiple: 600 Date Code: 2310 | Americas - 1800 |
|
$0.9555 / $1.0868 | Buy Now |
|
Master Electronics | Batt Holder Coin 20MM 1 Cell SMD RoHS: Compliant |
1800 In Stock |
|
$0.7030 / $0.8360 | Buy Now |
Part Details for LP2032SM-JJ-GTR
LP2032SM-JJ-GTR CAD Models
LP2032SM-JJ-GTR Part Data Attributes
|
LP2032SM-JJ-GTR
Memory Protection Devices Inc (MPD)
Buy Now
|
Compare Parts:
LP2032SM-JJ-GTR
Memory Protection Devices Inc (MPD)
|
Samacsys Manufacturer | Memory Protection Devices |