-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4029
|
Newark | Pb Switch, Spst, 30V, 0.1A Rohs Compliant: Yes |E-Switch LP1OA1AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.0400 | Buy Now |
DISTI #
EG5898-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 30V Min Qty: 1008 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5300 | Buy Now |
DISTI #
612-LP1OA1AW
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPST-NO 0.1A 30V RoHS: Compliant | 325 |
|
$2.4300 / $3.8800 | Buy Now |
DISTI #
74828591
|
RS | Pushbutton Switch, SPST, OFF-(ON), 100 mA, 30V DC, Solder, LP1 Series | E-Switch LP1OA1AW RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 84 Lead time: 12 Weeks | 0 |
|
$2.0600 | Buy Now |
DISTI #
LP1OA1AW
|
TME | Switch: push-button, Pos: 2, SPST, 0.1A/30VDC, OFF-(ON), white Min Qty: 1008 | 0 |
|
$2.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP1OA1AW
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP1OA1AW
E-Switch Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.118 inch | |
Actuator Travel | 1.8034 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WITH LED | |
Body Height | 15.0876 mm | |
Body Length or Diameter | 10.0076 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |